
DPDT power relay with a 10A contact current rating and 220VDC coil voltage. Features silver contact material, 1.5W coil power, and a 40kΩ coil resistance. Operates within a -45°C to 60°C temperature range with 15ms operate and 10ms release times. Socket mountable with plug termination, this general-purpose relay is RoHS compliant.
TE Connectivity MT221220 technical specifications.
| Actuating System | DC |
| Coil Current | 5.5mA |
| Coil Power | 1.5W |
| Coil Resistance | 40kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Dropout Voltage | 22V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 250 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT221220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.