
DPDT plug-in general purpose electromechanical relay with a 60VAC coil voltage and 544 Ohm coil resistance. Features a 10A contact current rating with silver contact material and a 240VAC contact voltage rating. Operates within a -40°C to 50°C temperature range, with 15ms operate time and 10ms release time. Dimensions are 35.5mm width, 1.402 inch length, and 57mm height. RoHS compliant.
TE Connectivity MT226060 technical specifications.
| Actuating System | AC |
| Coil Power | 1.96W |
| Coil Resistance | 544R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 60V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Height | 57mm |
| Length | 1.402inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT226060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
