
DPDT General Purpose Relay, socket mount, featuring a 10A contact current rating with Silver, Agni90/10 contacts and a 240V AC contact voltage rating. Operates on 115V AC coil voltage with 2.37W coil power and 12mA coil current. Offers 15ms operate time and 10ms release time, with a temperature range of -40°C to 50°C. IP40 rated and RoHS compliant.
TE Connectivity MT226115 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Coil Current | 12mA |
| Coil Power | 2.37W |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Agni90/10 |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.6mm |
| Height | 57mm |
| Length | 1.402inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT226115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
