
General purpose electromechanical relay featuring a DPDT contact configuration with silver contacts rated for 10A at 240VAC. Operates with a 24VAC coil, consuming 1.95W with 86 Ohms resistance, and a dropout voltage of 7.2V. Offers a 15ms operate time and 10ms release time, with a maximum AC voltage rating of 400V. Designed for socket mounting and plug termination, this relay operates within a temperature range of -40°C to 50°C and is RoHS compliant.
TE Connectivity MT228024 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Coil Power | 1.95W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.6mm |
| Dropout Voltage | 7.2V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT228024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
