
DPDT plug-in general purpose electromechanical relay featuring 115VAC coil voltage and 2kΩ coil resistance. This relay offers a 10A contact current rating with silver contacts and gold plating, suitable for up to 240VAC. Operating within a -40°C to 50°C temperature range, it has an operate time of 15ms and a release time of 10ms. Dimensions are 35.5mm width, 35.6mm length, and 57mm height, with a socket mount termination.
TE Connectivity MT236115 technical specifications.
| Actuating System | AC |
| Coil Power | 2.37W |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| Dropout Voltage | 34.5V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 15ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT236115 to view detailed technical specifications.
No datasheet is available for this part.