12VAC 10A 3PDT Power Relay for general purpose applications. Features a 2W coil power, 24 Ohm coil resistance, and 12V AC coil voltage. Contact rating is 10A at 240V AC, with a maximum AC voltage rating of 400V. Constructed with silver contacts and a 3PDT throw configuration. Dimensions are 35.6mm (depth) x 35.5mm (width) x 57mm (height). Socket mount with plug termination, RoHS compliant, and approved by UL, CSA, and VDE.
TE Connectivity MT326012 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Power | 2W |
| Coil Resistance | 24R |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.6mm |
| Height | 57mm |
| Length | 1.402inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 12V |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT326012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.