General purpose electromechanical relay featuring a 3PDT momentary switch configuration. Rated for 10A switching current at 240V AC, with a maximum AC voltage rating of 400V. Operates with a 48V AC coil voltage, drawing 2W of power and possessing a coil resistance of 345 Ohms. Socket mountable with plug termination, this relay offers a life expectancy of 30,000 hours and is compliant with UL, CSA, and VDE approvals.
TE Connectivity MT326048 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Coil Power | 2W |
| Coil Resistance | 345R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.6mm |
| Dropout Voltage | 14.4V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Tray |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | 3PDT |
| DC Rated Voltage | 48V |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT326048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.