Electromechanical Relay 220VDC 40KOhm 20A 3PDT(35.5x35.6x57)mm Plug-In General Purpose Relay
TE Connectivity MT331220 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Termination Type | SNAP-ON |
| Manufacturer Series | MT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MT331220 to view detailed technical specifications.
No datasheet is available for this part.