TE Connectivity MT3330C4 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Termination Type | SNAP-ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MT3330C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.