Power Relay 220VDC 10A 3PDT(35.5x35.6x57)mm Socket
TE Connectivity MT333220 technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| DC Coil Voltage | 220V |
| Coil Current | 5.5mA |
| Coil Resistance | 40KOhm |
| Maximum Pick-Up Voltage | 165VDC |
| Minimum Dropout Voltage | 22VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 11 |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MT333220 to view detailed technical specifications.
No datasheet is available for this part.