
3PDT plug-in general purpose power relay with a 24VDC non-latching coil, 475 Ohm resistance, and 50mA coil current. Features 4A contact current rating with gold contact material, 2.4V dropout voltage, and 15ms operate time with 10ms release time. Operates within a -40°C to 60°C temperature range. Dimensions are 35.5mm width, 35.6mm length, and 57mm height.
TE Connectivity MT3B3024 technical specifications.
| Coil Current | 50mA |
| Coil Power | 1.2W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Gold |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 35.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 80g |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT3B3024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
