General purpose 3PDT power relay with a 24VDC non-latching coil, 475 Ohm resistance, and 50mA coil current. Features 4A contact current rating with gold contact material and a dropout voltage of 2.4V. Operates within a temperature range of -40°C to 60°C, with operate and release times of 15ms and 10ms respectively. Socketable mounting style with plug termination, measuring 35.5x35.6x57mm and weighing 80g. RoHS compliant.
TE Connectivity MT3B30C4 technical specifications.
| Coil Current | 50mA |
| Coil Power | 1.2W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 4A |
| Contact Material | Gold |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 35.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 80g |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT3B30C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.