General purpose 3PDT plug-in power relay featuring a 115VAC coil with 2kΩ resistance and non-latching operation. Offers a 4A contact current rating with gold contact material. Designed for socketable mounting, this relay operates within a temperature range of -40°C to 50°C, with operate and release times of 15ms and 10ms respectively. Dimensions are 35.5mm (width) x 35.6mm (length) x 57mm (height).
TE Connectivity MT3B6115 technical specifications.
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 4A |
| Contact Material | Gold |
| Dropout Voltage | 34.5V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 35.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 80g |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT3B6115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.