
This cable features a polyolefin insulation material with a black color and is compliant with ELV regulations. It has an inside diameter of 12.7mm and is available on a spool. The cable is not lead-free and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C.
TE Connectivity MT5000-1/2-0-SP technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 12.7mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| Series | MT-5000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MT5000-1/2-0-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
