
SPDT toggle switch, panel mount, featuring a chrome-plated copper alloy actuator with a 10.49mm length. Rated for 6A at 28VDC and 125V AC, with a 4A rating specified for DC applications. Offers a 6A maximum current rating and a 28VDC maximum voltage rating. Contact material is copper alloy with gold and silver plating, supporting 80,000 electrical cycles and 150,000 mechanical cycles. UL94 V-0 flammability rating, lead-free, RoHS compliant, and sealable.
TE Connectivity MTA106D technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Copper Alloy, Resin, Chrome |
| Package/Case | 125 |
| Color | Green |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Depth | 8mm |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTA106D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
