
SPDT toggle switch with a straight, PC pin termination and panel mount. Features a chrome-plated copper alloy actuator and gold/silver contacts. Rated for 4A at 125VAC and 28VDC, with an electrical life of 80,000 cycles and mechanical life of 150,000 cycles. Operates within a temperature range of -20°C to 80°C.
TE Connectivity MTA106DPC04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 80000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MTA Green |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTA106DPC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.