3PDT toggle switch featuring a long bat lever actuator with a chrome finish and a 10.49mm length. This panel-mount switch offers ON-OFF-(ON) functionality with wire lug termination and a 6A current rating at 250VAC and 28VDC. Contacts are silver with gold and silver plating, providing an electrical life of 60,000 cycles. Operating temperature range is -20°C to 80°C, with a UL94 V-0 flammability rating.
TE Connectivity MTA306H technical specifications.
| Actuator Length | 10.49mm |
| Actuator Material | Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MTA Green |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MTA306H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.