TE Connectivity MTA306HPC technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | THERMOSET 94V-0 |
| Manufacturer Series | MTA |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MTA306HPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.