DPDT toggle switch with ON-ON function, featuring a standard round, chrome-plated bat lever actuator with a 10.49mm length. This PC mountable switch offers PC pin termination and a bracket with threads for secure installation. Rated for 6A at 250VAC and 28VDC, it boasts gold and silver contact plating for enhanced conductivity and an electrical life of 80,000 cycles. Operating within a temperature range of -20°C to 85°C, this non-illuminated switch is UL94 V-0 flammability rated.
TE Connectivity MTA8206NVRA technical specifications.
| Actuator Length | 10.49mm |
| Actuator Material | Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Vertical |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MTA Green |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MTA8206NVRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.