TE Connectivity MTB106D technical specifications.
| Actuator Length | 15.2mm |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MTB Green |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTB106D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.