Conn Rectangular SKT Solder ST Cable Mount
TE Connectivity MTC100-JB2-S11-T16CS190 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity MTC100-JB2-S11-T16CS190 to view detailed technical specifications.
No datasheet is available for this part.