SPDT toggle switch featuring a straight, panel-mount design with threaded mounting and wire lug termination. Rated for 6A at 250VAC and 28VDC, this non-illuminated switch offers a mechanical and electrical life of 60,000 cycles. The standard round, copper alloy bat lever is chrome-plated, with gold and silver contact plating for enhanced conductivity. Operating within a -20°C to 80°C temperature range, it is sealable and meets UL94 V-0 flammability standards.
TE Connectivity MTE106G technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Copper Alloy |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 60000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MTE Green |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTE106G to view detailed technical specifications.
No datasheet is available for this part.