
SPDT toggle switch for panel mounting, featuring a chrome-plated copper alloy standard round actuator. Rated for 6A at 125V AC and 28V DC, with a 4A current rating. Offers a mechanical and electrical life of 60,000 cycles. Non-illuminated with lug termination and a straight orientation. Operates within a temperature range of -20°C to 80°C.
TE Connectivity MTE106G04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 60000Cycles |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MTE Green |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTE106G04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.