
DPDT toggle switch featuring a latched mechanism and a standard round chrome actuator. Rated for 6A at 28VDC, with a maximum AC voltage rating of 250V and a DC rated voltage of 28V. Offers a contact material of copper alloy with gold/silver plating, and an electrical life of 80,000 cycles. Panel mountable with lug termination, this non-illuminated switch operates within a temperature range of -20°C to 80°C and is RoHS compliant.
TE Connectivity MTE206N technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.49mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MTE Green |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTE206N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
