SP3T toggle switch featuring a vertical orientation and a standard round, chrome-plated bat lever actuator. Offers ON-ON-ON functionality with wire lug termination for solder connections. Rated for 6A at 250VAC and 28VDC, with a contact plating of gold and silver. Designed for panel mounting with threads, operating within a temperature range of -20°C to 80°C.
TE Connectivity MTE206PA technical specifications.
| Actuator Length | 10.49mm |
| Actuator Material | Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MTE Green |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MTE206PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.