
DPDT toggle switch with a flat, chrome-plated lever, designed for panel mounting with threaded hardware. Features gold and silver contact plating, offering a 6A current rating at 250VAC and 28VDC. This non-illuminated switch boasts electrical and mechanical life cycles of 80,000 and 150,000 respectively, with a UL94 V-0 flammability rating. Operating temperature range spans from -20°C to 80°C.
TE Connectivity MTF-226N technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.32mm |
| Actuator Material | Chrome, Copper Alloy |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | MTF Green |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MTF-226N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
