
TE Connectivity MTF106D04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.32mm |
| Actuator Material | Copper Alloy |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Electrical Life | 80000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | Green |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTF106D04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.