SPDT toggle switch featuring a straight, panel-mount orientation with lug termination. Offers a 4A current rating and a 250VAC/28VDC voltage rating, with a 125VAC rating also specified. The switch provides Momentary-Off-Momentary (Mom-Off-Mom) functionality and boasts both electrical and mechanical lifespans of 60,000 cycles. Equipped with gold and silver contact materials and plating, it operates within a -20°C to 80°C temperature range. The standard round actuator is chrome-plated, measuring 11.5mm in length.
TE Connectivity MTG106G04 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11.5mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MTG Green |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTG106G04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.