
SPDT toggle switch with ON-OFF-(ON) function, featuring a short, straight lever with wire lug termination. Rated for 6A at 250VAC and 28VDC, with a contact material of gold and silver. Offers a mechanical and electrical life of 60,000 cycles, operating within a temperature range of -20°C to 80°C. Panel mountable with threaded body, the switch has a chrome-plated copper alloy actuator.
TE Connectivity MTG106H technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11.5mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 60000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MTG Green |
| Switch Function | On-Off-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MTG106H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.