TE Connectivity MTG226N technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Termination Type | WIRE |
| Manufacturer Series | MTG |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity MTG226N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.