SP3T toggle switch featuring a long, chrome-plated copper alloy lever (17.4mm) for panel mounting with threaded engagement. Offers a 4A current rating at 250VAC and 28VDC, with gold-plated silver and gold contacts for enhanced conductivity. Designed for 100,000 mechanical cycles and 60,000 electrical cycles, operating within a -20°C to 80°C temperature range. UL94 V-0 flammability rating and non-illuminated design.
TE Connectivity MTG226PA technical specifications.
| Actuator Length | 17.4mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MTG Green |
| Switch Function | On-On-On |
| Termination | Lug |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MTG226PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.