3PDT toggle switch with ON-OFF-ON function, featuring a short, standard round green actuator measuring 11.5mm. This panel-mount switch offers a 6A contact current rating at 250VAC and 28VDC, with copper alloy contacts plated in gold and silver. Termination is via solder lugs, and the switch is sealable and RoHS compliant. It operates vertically and is rated UL94 V-0 for flammability.
TE Connectivity MTG306E technical specifications.
| Actuator Length | 11.5mm |
| Actuator Type | Standard Round |
| Color | Green |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 6A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MTG Green |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTG306E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.