TE Connectivity MTL306D04 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | Green |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTL306D04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.