TE Connectivity MTL406PA04 technical specifications.
| Actuator Length | 17mm |
| Actuator Material | Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold, Silver |
| Current Rating | 4A |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MTL Green |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTL406PA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.