SPDT toggle switch with a bat lever actuator, featuring PC pins for termination and a right-angle orientation for PC mounting with brackets. Rated for 4A at 125VAC and 28VDC, this non-illuminated switch offers a mechanical life of 150,000 cycles and an electrical life of 80,000 cycles. The chrome-plated copper alloy actuator measures 6.81mm, and the silver contacts ensure reliable performance. Operating within a temperature range of -20°C to 85°C, the component has a UL94 V-0 flammability rating.
TE Connectivity MTM8106DRA technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.81mm |
| Actuator Material | Chrome, Copper Alloy |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Current Rating | 4A |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 150000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MTM Green |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity MTM8106DRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.