
TE Connectivity MTMF0W00 technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| ELV | Compliant |
| Max Input Voltage | 240V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Plug-In, Socket |
| Package Quantity | 5 |
| Series | MT |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTMF0W00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.