TE Connectivity MTMT00A0 technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| ELV | Compliant |
| Max Input Voltage | 253V |
| Min Input Voltage | 195.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Series | MT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity MTMT00A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.