TE Connectivity MW4-5P technical specifications.
| Type | High Frequency Relay |
| Contact Arrangement | DPDT |
| Termination Style | PC Pin |
| DC Coil Voltage | 5V |
| Coil Current | 100mA |
| Coil Resistance | 50Ohm |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity MW4-5P to view detailed technical specifications.
No datasheet is available for this part.