
TE Connectivity N35-AG technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 4.32mm |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Hardware |
| Package Quantity | 1 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity N35-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
