
Surface mount PTC thermistor, 1206 case code (3216 metric), designed for overcurrent protection. Features a hold current of 120mA, trip current of 390mA, and a maximum supply voltage of 48V DC. Offers a maximum power dissipation of 500mW and operates within a temperature range of -40°C to 85°C. This component is RoHS compliant and UL, CSA, TUV approved, packaged in tape and reel for automated assembly.
TE Connectivity NANOSMDC012F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 1mm |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage (DC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| Time to Trip | 0.2s |
| Trip Current | 390mA |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Width | 1.8mm |
| Working Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NANOSMDC012F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
