
Surface mount PTC thermistor with 5 ohm resistance, designed for overcurrent protection. Features a 1206/3216 case code, 1mm height, 3.4mm length, and 1.8mm width. Offers a hold current of 160mA, trip current of 450mA, and a maximum current rating of 10A. Operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 48V DC. This component is RoHS compliant and available in tape and reel packaging.
TE Connectivity NANOSMDC016F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1mm |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage (DC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NanoSMDC |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| Trip Current | 450mA |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Width | 1.8mm |
| Working Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NANOSMDC016F-2 to view detailed technical specifications.
No datasheet is available for this part.
