
Surface-mount resettable fuse with 200mA hold current and 420mA trip current. Features a 24V maximum voltage rating and 100A maximum current rating, with 600mW power dissipation. Encased in a 1206 (3216 metric) SMD package, this component operates from -40°C to 85°C and is RoHS and UL, CSA, TUV approved.
TE Connectivity NANOSMDC020F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| ELV | Compliant |
| Height | 0.82mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 24V |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| Time to Trip | 0.1s |
| Trip Current | 420mA |
| Voltage Rating | 24V |
| Width | 1.8mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NANOSMDC020F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
