
Surface mount PTC resettable fuse, 16V DC rated voltage, with a hold current of 350mA and a trip current of 750mA. Features a 1206 case code (3216 metric) and a maximum current rating of 20A. Operates within a temperature range of -40°C to 85°C, offering 600mW of power dissipation. This component is RoHS compliant and UL, CSA, TUV approved, supplied in tape and reel packaging.
TE Connectivity NANOSMDC035F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 0.82mm |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Tab Width | 0.25mm |
| Termination | SMD/SMT |
| Time to Trip | 0.1s |
| Trip Current | 750mA |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.8mm |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NANOSMDC035F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
