TE Connectivity NANOSMDH075F-02 technical specifications.
| Package/Case | 1206 |
| Hold Current | 750mA |
| Max Current Rating | 10A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | PolySwitch, Raychem |
| Time to Trip | 0.1s |
| Trip Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NANOSMDH075F-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.