TE Connectivity NB-PTCO-006 technical specifications.
| Max Operating Temperature | 600 |
| Min Operating Temperature | -50 |
| Termination Type | WIRE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity NB-PTCO-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.