PT100 temperature sensor with a Class T accuracy rating. Features a compact 2x2.3mm sensing element and wire termination for easy integration. Operates reliably across a wide temperature range, from -30°C to a maximum of 200°C. Suitable for general environmental monitoring applications.
TE Connectivity NB-PTCO-058 technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -30 |
| Termination Type | WIRE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity NB-PTCO-058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.