
RTD TEMP SENSOR-PLATINUM, 1000ohm, RECTANGULAR, 2 X 5 MM, ROHS COMPLIANT, PLATINUM, PACKAGE-2
TE Connectivity NB-PTCO-170 technical specifications.
| Max Operating Temperature | 300 |
| Min Operating Temperature | -30 |
| Termination Type | WIRE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity NB-PTCO-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.