TE Connectivity NHSA5033RF technical specifications.
| ELV | Compliant |
| Height | 17mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 33R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | NHS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NHSA5033RF to view detailed technical specifications.
No datasheet is available for this part.