TE Connectivity NHSC1506R8J technical specifications.
| Number of Terminals | 2 |
| Package Length | 98 |
| Tolerance | 5 |
| Package Width | 47.5 |
| Package Height | 26 |
| Resistance | 6.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity NHSC1506R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.