TE Connectivity NHSC3007R0J technical specifications.
| ELV | Compliant |
| Height | 42mm |
| Lead/Base Style | Fixed |
| Length | 128mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 7R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity NHSC3007R0J to view detailed technical specifications.
No datasheet is available for this part.